+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLD2425

Relay: solid state; Ucntrl: 3.5÷15VDC; 25A; 48÷280VAC; DSD/DLD

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DLD2425
TME Symbol:
DLD2425

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...15V DC
Max. operating current
25A
Switched voltage
48...280V AC
Manufacturer series
DSD/DLD
Relay variant
1-phase
Body dimensions
58.4x45.7x22.2mm
IP rating
IP00
Contact actuation delay
1.6...133s
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DLD2425
0 in TME stock
Net price for quantities from 1 pcs - 162.52 GBPGross price for quantities from 1 pcs - 162.52 GBP
Net price for quantities from 10 pcs - 154.79 GBPGross price for quantities from 10 pcs - 154.79 GBP
Net price for quantities from 50 pcs - 147.75 GBPGross price for quantities from 50 pcs - 147.75 GBP
Net price for quantities from 100 pcs - 143.41 GBPGross price for quantities from 100 pcs - 143.41 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.