+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLF-802U-1A

Inductor: wire; THT; 8mH; 1A; R: 230mΩ; 250V; Inductor: toroidal


Manufacturer: FERROCORE

Manufacturer part number:
DLF-802U-1A
TME Symbol:
DLF-802U-1A

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
8mH
Operating current
1A
Resistance
0.23Ω
Operating voltage
250V
Kind of inductor
toroidal
Inductor application
switched mode power supplies
Number of windings
2
Min. insulation resistance
0.1GΩ
Operating temperature
-25...120°C
Dimensions
Gross weight10.767 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLF-802U-1A
0 in TME stock
Net price for quantities from 5000 pcs - 1.18 USDGross price for quantities from 5000 pcs - 1.18 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.