+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM114

Mouse; black; USB; optical,wired; 1.8m; No.of butt: 3


Manufacturer: VCOM

Manufacturer part number:
DM114
TME Symbol:
DM114

Specification

Manufacturer
VCOM
Type of PC accessories
mouse
Colour
black
Connection
USB
Version
optical, wired
Cable length
1.8m
Number of buttons
3
Gross weight108.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Peripherals VCOM,
*
DM114
65 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 3 pcs - 2.68 EURGross price for quantities from 3 pcs - 2.68 EUR
Net price for quantities from 5 pcs - 2.34 EURGross price for quantities from 5 pcs - 2.34 EUR