+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM160217

Dev.kit: Microchip; USB cable,prototype board

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DM160217
TME Symbol:
DM160217

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip
Connection
USB B
Kit contents
  • prototype board
  • USB cable
Programmers and development kits features
  • 7" sensing zone
  • MGC3130 3D Tracking & Gesture Controller
Gross weight540.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
DM160217
1 in TME stock
Net price for quantities from 1 pcs - 48.04 EURGross price for quantities from 1 pcs - 48.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts