+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 16.09.2026 at 10:00 PM - 12:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Alternative designations: PIC24F CURIOSITY DEVELOPMENT BOARD
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of development kit | Microchip PIC | |
Family | PIC24 | |
Manufacturer series | Curiosity | |
Connection | ICSP, mikroBUS socket, pin strips, USB B micro | |
Number of add-on connectors | 1 | |
Components | PIC24FJ128GA204 | |
Kit contents | prototype board | |
Programmers and development kits features | integrated programmer/debugger |