+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM240015

Dev.kit: Microchip PIC; PIC24; USB cable,prototype board


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DM240015
TME Symbol:
DM240015

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip PIC
Family
PIC24
Associated circuits
PIC24FJ128GC010
Kit contents
  • prototype board
  • USB cable
Programmers and development kits features
  • 2,5V reference voltage source
  • 3-button capacitive keypad
  • analog adjustment potentiometer
  • button cell battery socket
  • electret microphone
  • integrated programmer/debugger
  • Jack socket for headphones
  • microcontroller I/O lines lead to goldpin connectors
  • TC77 temperature sensor
  • USB OTG
Gross weight250 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY
*
DM240015
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.