+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of development kit | Microchip PIC | |
Family | PIC24 | |
Interface | UART | |
Connection | ICSP, Microchip Display Connector V1, PICtail Plus, RJ12 | |
Application | for developing graphic applications | |
Number of add-on connectors | 1 | |
Software | included | |
Components | PIC24FJ256DA210, WM8960 |