+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FLIR SYSTEMS AB
Manufacturer | FLIR SYSTEMS AB | |
Type of meter | digital multimeter with infrared camera | |
Interface | Bluetooth | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, non-contact temeprature (IR), resistance, temperature | |
Important information | Sales restrictions | |
Kind of display used | colour, LCD | |
Sampling | 3x/s | |
DC voltage measuring range | 600mV/1kV | |
DC voltage measuring accuracy | ±1% | |
AC voltage measuring range | 600mV/1kV | |
AC voltage measuring accuracy | ±1% | |
DC current measuring range | 4µA/400mA/10A | |
DC current measuring accuracy | ±1.5% | |
AC current measuring range | 4µA/400mA/10A | |
AC current measuring accuracy | ±1.5% | |
True effective value measurement | True RMS | |
Resistance measuring range | 50MΩ | |
Capacitance measuring range | 10mF | |
Capacitance measuring accuracy | ±1.9% | |
Frequency measuring range | 100kHz | |
Temperature measuring range | -40...400°C | |
Non-contact temperature measuring range | -10...150°C | |
Resistance measuring accuracy | ±0.9% | |
Diode test | 1.5V | |
IP rating | IP40 | |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 | |
Resistance to | fall from 3m height | |
Dimensions (W x H x D) | 95x200x49mm | |
Camera resolution | 160x120 | |
Measurement memory | 40000 |