+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM2TA1000

Transformer: current; DM; I AC: 1kA; 10VA; 142x50x144mm; Class: 1


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM2TA1000
TME Symbol:
DM2TA1000

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
1kA
Power
10VA
Body dimensions
142x50x144mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight1.1 kg
Certificates
EAN code8013975178713
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM2TA1000
0 in TME stock
Net price for quantities from 1 pcs - 259.88 EURGross price for quantities from 1 pcs - 259.88 EUR
Net price for quantities from 5 pcs - 245.91 EURGross price for quantities from 5 pcs - 245.91 EUR
Net price for quantities from 10 pcs - 231.95 EURGross price for quantities from 10 pcs - 231.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.