+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM3TA0600

Transformer: current; DM; I AC: 600A; 5VA; 142x50x184mm; Class: 1

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM3TA0600
TME Symbol:
DM3TA0600

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
600A
Power
5VA
Body dimensions
142x50x184mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight1.328 kg
Certificates
EAN code8013975178737
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM3TA0600
0 in TME stock
Net price for quantities from 1 pcs - 273.71 EURGross price for quantities from 1 pcs - 273.71 EUR
Net price for quantities from 5 pcs - 258.06 EURGross price for quantities from 5 pcs - 258.06 EUR
Net price for quantities from 10 pcs - 242.42 EURGross price for quantities from 10 pcs - 242.42 EUR
No. of pieces (Multiplicity: 1)