+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM4TA2500

Transformer: current; DM; I AC: 2.5kA; 20VA; 184x68x245mm; Class: 1

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM4TA2500
TME Symbol:
DM4TA2500

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
2.5kA
Power
20VA
Body dimensions
184x68x245mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight3.16 kg
Certificates
EAN code8013975187296
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM4TA2500
0 in TME stock
Net price for quantities from 1 pcs - 536.93 EURGross price for quantities from 1 pcs - 536.93 EUR
Net price for quantities from 5 pcs - 502.29 EURGross price for quantities from 5 pcs - 502.29 EUR
Net price for quantities from 10 pcs - 467.65 EURGross price for quantities from 10 pcs - 467.65 EUR
No. of pieces (Multiplicity: 1)