+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM4TA4000

Transformer: current; DM; I AC: 4kA; 25VA; 184x68x245mm; Class: 1


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM4TA4000
TME Symbol:
DM4TA4000

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
4kA
Power
25VA
Body dimensions
184x68x245mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight3.76 kg
Certificates
EAN code8013975187319
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM4TA4000
0 in TME stock
Net price for quantities from 1 pcs - 620.50 USDGross price for quantities from 1 pcs - 620.50 USD
Net price for quantities from 5 pcs - 580.47 USDGross price for quantities from 5 pcs - 580.47 USD
Net price for quantities from 10 pcs - 540.43 USDGross price for quantities from 10 pcs - 540.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.