+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM9161AEP

IC: Ethernet controller; 10/100 Base-T(X); LQFP48; 3.3VDC


Manufacturer: DAVICOM

Manufacturer part number:
DM9161AEP
TME Symbol:
DM9161AEP

Specification

Manufacturer
DAVICOM
Type of integrated circuit
Ethernet controller
Interface
10/100 Base-T(X)
Case
LQFP48
Mounting
SMD
Kind of package
in-tray
Supply voltage
  • 3.3V DC
Gross weight0.175 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits DAVICOM,
*
DM9161AEP
1918 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.41 USD
Net price for quantities from 25 pcs - 2.25 USDGross price for quantities from 25 pcs - 2.25 USD
Net price for quantities from 100 pcs - 1.99 USDGross price for quantities from 100 pcs - 1.99 USD
Net price for quantities from 500 pcs - 1.84 USDGross price for quantities from 500 pcs - 1.84 USD
Packaging method by the manufacturer:Tray = 250 pcsBag = 2 500 pcs