+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA100A1600NB

Module: diode; double,common anode; 1.6kV; If: 50Ax2; SOT227UI


Manufacturer: IXYS

Manufacturer part number:
DMA100A1600NB
TME Symbol:
DMA100A1600NB

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
common anode, double
Max. off-state voltage
1.6kV
Load current
50A x2
Case
SOT227UI
Max. forward voltage
1.13V
Max. forward impulse current
725A
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
tube
Gross weight32.1 g
Certificates
See other products in this category: Diode modules IXYS,
*
DMA100A1600NB
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.31 EURGross price for quantities from 1 pcs - 26.31 EUR
Net price for quantities from 3 pcs - 23.61 EURGross price for quantities from 3 pcs - 23.61 EUR
Net price for quantities from 10 pcs - 20.91 EURGross price for quantities from 10 pcs - 20.91 EUR
Packaging method by the manufacturer:
Tube = 10 pcs