+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DMA150E1600NA

Module: diode; single diode; 1.6kV; If: 150A; SOT227B; Ufmax: 1.05V


Manufacturer: IXYS

Manufacturer part number:
DMA150E1600NA
TME Symbol:
DMA150E1600NA

Specification

Manufacturer
IXYS
Type of semiconductor module
diode
Semiconductor structure
single diode
Max. off-state voltage
1.6kV
Load current
150A
Case
SOT227B
Max. forward voltage
1.05V
Max. forward impulse current
3kA
Electrical mounting
screw
Mechanical mounting
screw
Kind of package
tube
Gross weight34.49 g
Certificates
See other products in this category: Diode modules IXYS,
*
DMA150E1600NA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 32.80 EURGross price for quantities from 1 pcs - 32.80 EUR
Net price for quantities from 5 pcs - 31.61 EURGross price for quantities from 5 pcs - 31.61 EUR
Net price for quantities from 10 pcs - 30.40 EURGross price for quantities from 10 pcs - 30.40 EUR
Packaging method by the manufacturer:Tube = 10 pcs