+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DMO063

Relay: solid state; Ucntrl: 3÷10VDC; 3A; 0÷60VDC; THT; SIP; DMO


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DMO063
TME Symbol:
DMO063

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...10V DC
Max. operating current
3A
Switched voltage
0...60V DC
Mounting
THT
Case
SIP
Manufacturer series
DMO
Body dimensions
24.1x12.7x5.1mm
Operating temperature
-30...80°C
Dimensions
Gross weight2.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DMO063
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.91 EURGross price for quantities from 1 pcs - 26.91 EUR
Net price for quantities from 23 pcs - 25.51 EURGross price for quantities from 23 pcs - 25.51 EUR
Packaging method by the manufacturer:Tube = 23 pcs