+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-10130-1

PC extension card: PCIe; PCIe,RJ45 socket; 1Gbps; 0÷55°C


Manufacturer: DIGITUS

Manufacturer part number:
DN-10130-1
TME Symbol:
DN-10130-1

Specification

Manufacturer
DIGITUS
Type of PC extension card
PCIe
Connection
PCIe, RJ45 socket
Data transfer rate
1Gbps
Standard
IEEE 802.3
Operating temperature
0...55°C
Interface
  • 10/100/1000Mbps
  • MDI
  • MDI-X
PC accessories features
  • chipset RTL8111H
  • PCI Express 1.1
Gross weight168.4 g
Certificates
EAN code4016032478645
See other products in this category: Computer Adapters DIGITUS,
*
DN-10130-1
8 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.66 EURGross price for quantities from 1 pcs - 17.66 EUR
Net price for quantities from 3 pcs - 15.70 EURGross price for quantities from 3 pcs - 15.70 EUR
Net price for quantities from 5 pcs - 13.74 EURGross price for quantities from 5 pcs - 13.74 EUR