+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-30210-1

BT adapter; USB 2.0; 2.402÷2.48GHz; 10m


Manufacturer: DIGITUS

Manufacturer part number:
DN-30210-1
TME Symbol:
DN-30210-1

Specification

Manufacturer
DIGITUS
Type of PC accessories
BT adapter
Version
USB 2.0
Frequency
2.402...2.48GHz
Range
10m
Support
A2DP, AVRCP, HCRP, Headset HID
Bluetooth version
3.0 EDR, 4.0 EDR
Gross weight23.49 g
EAN code4016032325062
See other products in this category: Computer Adapters DIGITUS,
*
DN-30210-1
48 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.21 EURGross price for quantities from 1 pcs - 8.21 EUR
Net price for quantities from 3 pcs - 7.30 EURGross price for quantities from 3 pcs - 7.30 EUR
Net price for quantities from 5 pcs - 6.39 EURGross price for quantities from 5 pcs - 6.39 EUR
Packaging method by the manufacturer:Cardboard = 50 pcs