+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-3024

USB to Ethernet adapter; 10/100/1000Mbps,Gigabit Ethernet


Manufacturer: DIGITUS

Manufacturer part number:
DN-3024
TME Symbol:
DN-3024

Specification

Manufacturer
DIGITUS
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.0
Colour
white
Cable length
0.2m
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Cable/adapter structure
  • RJ45 socket
  • USB C plug
Gross weight46.4 g
Certificates
EAN code4016032386001
See other products in this category: Computer Adapters DIGITUS,
*
DN-3024
22 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.84 EURGross price for quantities from 1 pcs - 15.84 EUR
Net price for quantities from 3 pcs - 14.07 EURGross price for quantities from 3 pcs - 14.07 EUR
Net price for quantities from 5 pcs - 12.32 EURGross price for quantities from 5 pcs - 12.32 EUR