+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-3026

USB to Ethernet adapter; SFP x2,USB A plug; USB 3.0; black


Manufacturer: DIGITUS

Manufacturer part number:
DN-3026
TME Symbol:
DN-3026

Specification

Manufacturer
DIGITUS
Type of PC accessories
USB to Ethernet adapter
Version
USB 3.0
Colour
black
Standard
IEEE 802.1p, IEEE 802.1q, IEEE 802.2, IEEE 802.3ac, IEEE 802.3ad, IEEE 802.3az, IEEE 802.3x, IEEE 802.az
Cable length
0.17m
Cable/adapter structure
  • SFP x2
  • USB A plug
Interface
  • 10/100/1000Mbps
  • Gigabit Ethernet
Gross weight128.87 g
Certificates
EAN code4016032457138
See other products in this category: Computer Adapters DIGITUS,
*
DN-3026
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 71.41 EURGross price for quantities from 1 pcs - 71.41 EUR
Net price for quantities from 3 pcs - 63.47 EURGross price for quantities from 3 pcs - 63.47 EUR
Net price for quantities from 5 pcs - 55.54 EURGross price for quantities from 5 pcs - 55.54 EUR