+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DN-93821

Wall socket; Keystone,angled; white; Number of ports: 3; ABS

NEW

Manufacturer: DIGITUS

Manufacturer part number:
DN-93821
TME Symbol:
DN-93821

Specification

Manufacturer
DIGITUS
Type of PC accessories
wall socket
Colour
white
Mounting
plaster embedded, wall mount
Number of ports
3
Enclosure material
ABS
Body dimensions
80x80mm
Operating temperature
-20...70°C
Connector variant
  • angled
  • Keystone
Gross weight47.87 g
Certificates
EAN code4016032305750
See other products in this category: Computer Accessories - Others DIGITUS,
*
DN-93821
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.08 EURGross price for quantities from 1 pcs - 3.08 EUR
Net price for quantities from 3 pcs - 2.74 EURGross price for quantities from 3 pcs - 2.74 EUR
Net price for quantities from 5 pcs - 2.40 EURGross price for quantities from 5 pcs - 2.40 EUR