+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-95102-1

PoE power supply unit; 10/100/1000Mbps; IEC C14,RJ45 socket x2


Manufacturer: DIGITUS

Manufacturer part number:
DN-95102-1
TME Symbol:
DN-95102-1

Specification

Manufacturer
DIGITUS
Type of PC accessories
PoE power supply unit
Interface
10/100/1000Mbps
Version
active
PC accessories features
Power over Ethernet (PoE)
Protection
short circuit protection SCP
Standard
IEEE 802.3af
Power
15.4W
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Cable/adapter structure
  • IEC C14
  • RJ45 socket x2
Kit contents
  • mains cable
  • power supply
Gross weight344.2 g
EAN code4016032441120
See other products in this category: Computer Adapters DIGITUS,
*
DN-95102-1
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.50 EURGross price for quantities from 1 pcs - 22.50 EUR
Net price for quantities from 3 pcs - 19.57 EURGross price for quantities from 3 pcs - 19.57 EUR
Packaging method by the manufacturer:
Cardboard = 20 pcs