+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-95103-3

PoE power supply unit; 10/100/1000Mbps; IEC C14,RJ45 socket x2


Manufacturer: DIGITUS

Manufacturer part number:
DN-95103-3
TME Symbol:
DN-95103-3

Specification

Manufacturer
DIGITUS
Type of PC accessories
PoE power supply unit
Interface
10/100/1000Mbps
Version
active
PC accessories features
Power over Ethernet (PoE)
Range
100m
Standard
IEEE 802.3af/at, IEEE 802.3at
Power
30W
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Cable/adapter structure
  • IEC C14
  • RJ45 socket x2
Kit contents
  • mains cable
  • power supply
Gross weight443.3 g
Certificates
EAN code4016032500780
See other products in this category: Computer Adapters DIGITUS,
*
DN-95103-3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.46 USDGross price for quantities from 1 pcs - 29.46 USD
Net price for quantities from 3 pcs - 25.59 USDGross price for quantities from 3 pcs - 25.59 USD