+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DN-95104

PoE power supply unit; 10/100/1000Mbps; IEC C14,RJ45 socket x2


Manufacturer: DIGITUS

Manufacturer part number:
DN-95104
TME Symbol:
DN-95104

Specification

Manufacturer
DIGITUS
Type of PC accessories
PoE power supply unit
Interface
10/100/1000Mbps
Version
active
Range
100m
Protection
short circuit protection SCP
Standard
IEEE 802.3af, IEEE 802.3at
Power
60W
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Cable/adapter structure
  • IEC C14
  • RJ45 socket x2
PC accessories features
  • PnP
  • Power over Ethernet (PoE)
Kit contents
  • mains cable
  • power supply
Gross weight462 g
EAN code4016032375944
See other products in this category: Computer Adapters DIGITUS,
*
DN-95104
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 41.75 EURGross price for quantities from 1 pcs - 41.75 EUR
Net price for quantities from 3 pcs - 36.53 EURGross price for quantities from 3 pcs - 36.53 EUR
Packaging method by the manufacturer:Cardboard = 20 pcs