+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-95107

PoE power supply unit; IEC C14,RJ45 socket x2; active; 95W


Manufacturer: DIGITUS

Manufacturer part number:
DN-95107
TME Symbol:
DN-95107

Specification

Manufacturer
DIGITUS
Type of PC accessories
PoE power supply unit
Version
active
Interface
10/100/1000Mbps
PC accessories features
Power over Ethernet (PoE)
Protection
short circuit protection SCP
Standard
IEEE 802.3af, IEEE 802.3at
Power
95W
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Cable/adapter structure
  • IEC C14
  • RJ45 socket x2
Kit contents
  • mains cable
  • power supply
Gross weight1.3748 kg
Certificates
EAN code4016032441137
See other products in this category: Computer Adapters DIGITUS,
*
DN-95107
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 151.50 USDGross price for quantities from 1 pcs - 151.50 USD
Net price for quantities from 3 pcs - 132.56 USDGross price for quantities from 3 pcs - 132.56 USD