+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-95108

PoE power supply unit; 10/100/1000Mbps; IEC C14,RJ45 socket x2


Manufacturer: DIGITUS

Manufacturer part number:
DN-95108
TME Symbol:
DN-95108

Specification

Manufacturer
DIGITUS
Type of PC accessories
PoE power supply unit
Interface
10/100/1000Mbps
Version
active
PC accessories features
Power over Ethernet (PoE)
Range
100m
Protection
short circuit protection SCP
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3u
Power
30W
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Cable/adapter structure
  • IEC C14
  • RJ45 socket x2
Kit contents
  • mains cable
  • power supply
Gross weight453.2 g
Certificates
EAN code4016032464501
See other products in this category: Computer Adapters DIGITUS,
*
DN-95108
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.96 USDGross price for quantities from 1 pcs - 41.96 USD
Net price for quantities from 3 pcs - 36.72 USDGross price for quantities from 3 pcs - 36.72 USD