+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-95109

PoE power supply unit; IEC C14,RJ45 socket x2; active; 100m


Manufacturer: DIGITUS

Manufacturer part number:
DN-95109
TME Symbol:
DN-95109

Specification

Manufacturer
DIGITUS
Type of PC accessories
PoE power supply unit
Version
active
Interface
10/100/1000Mbps
PC accessories features
Power over Ethernet (PoE)
Range
100m
Protection
anti-overvoltage OVP, short circuit protection SCP
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt, IEEE 802.3u
Power
85W
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Cable/adapter structure
  • IEC C14
  • RJ45 socket x2
Kit contents
  • mains cable
  • power supply
Gross weight805.6 g
Certificates
EAN code4016032464495
See other products in this category: Computer Adapters DIGITUS,
*
DN-95109
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 78.48 EURGross price for quantities from 1 pcs - 78.48 EUR
Net price for quantities from 3 pcs - 68.67 EURGross price for quantities from 3 pcs - 68.67 EUR