+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN-95129

Extender PoE; SFP x2; 10/100Mbps; PoE (PoE); 100m


Manufacturer: DIGITUS

Manufacturer part number:
DN-95129
TME Symbol:
DN-95129

Specification

Manufacturer
DIGITUS
Type of PC accessories
extender PoE
Connection
SFP x2
Interface
10/100Mbps
PC accessories features
Power over Ethernet (PoE)
Range
100m
Standard
IEEE 802.3, IEEE 802.3ab, IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt, IEEE 802.3u, IEEE 802.3x
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Kit contents
  • mains cable
  • power supply
Gross weight95.79 g
Certificates
EAN code4016032486763
See other products in this category: Computer Adapters DIGITUS,
*
DN-95129
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 41.26 EURGross price for quantities from 1 pcs - 41.26 EUR
Net price for quantities from 3 pcs - 36.11 EURGross price for quantities from 3 pcs - 36.11 EUR