+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DN2029DB

Display: VFD; alphanumeric; 20x2; Char: 9mm; 700cd/m2; serial


Manufacturer: NORITAKE Itron

Manufacturer part number:
DN2029DB
TME Symbol:
DN2029DB

Specification

Manufacturer
NORITAKE Itron
Type of display
VFD
Kind of display
alphanumeric
Number of characters (columns x lines)
20x2
Digit height
9mm
Character width
5.25mm
Luminosity
700cd/m2
Operating temperature
-40...85°C
Storage temperature
-40...85°C
Colour
green (blue-green)
Interface
serial
Number of pins
25
Connector pinout layout
1x3, 1x19
Contacts pitch
2.54mm
Dimensions
188x39x9mm
Window dimensions (H x W)
158.6x22.5mm
Supply voltage
  • 4.5...5.5V DC
Gross weight103.4 g
Certificates
See other products in this category: VFD displays NORITAKE Itron,
*
DN2029DB
0 in TME stock
Net price for quantities from 1 pcs - 105.03 USDGross price for quantities from 1 pcs - 105.03 USD
Net price for quantities from 3 pcs - 92.00 USDGross price for quantities from 3 pcs - 92.00 USD
Net price for quantities from 10 pcs - 91.46 USDGross price for quantities from 10 pcs - 91.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.