+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of relay | solid state | |
Control voltage | 4.5...15V DC | |
Max. operating current | 20A | |
Switched voltage | 1...48V DC | |
Relay variant | current source, reversing | |
Manufacturer series | DP | |
Body dimensions | 104x73.5x28.6mm | |
IP rating | IP00 | |
Indication | LED | |
Switching method | instantaneous switching | |
Turn-off time | 0.2s | |
Operating temperature | -30...80°C |