+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DP4R60E60B

Relay: solid state; Ucntrl: 18÷32VDC; 60A; 1÷48VDC; DP; IP00

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DP4R60E60B
TME Symbol:
DP4R60E60B

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...32V DC
Max. operating current
60A
Switched voltage
1...48V DC
Relay variant
current source, reversing
Manufacturer series
DP
Relay features
dynamic brake - continuous
Body dimensions
104x73.5x35.1mm
IP rating
IP00
Indication
LED
Switching method
instantaneous switching
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight345 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DP4R60E60B
0 in TME stock
Net price for quantities from 1 pcs - 561.33 USDGross price for quantities from 1 pcs - 561.33 USD
Net price for quantities from 10 pcs - 534.61 USDGross price for quantities from 10 pcs - 534.61 USD
Net price for quantities from 50 pcs - 510.31 USDGross price for quantities from 50 pcs - 510.31 USD
Net price for quantities from 100 pcs - 495.30 USDGross price for quantities from 100 pcs - 495.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.