+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPM72-MPPA

Ammeter; digital,mounting; 0÷4A,20mA; ±0.5%; on panel; LCD; 0÷50°C


Manufacturer: TDE INSTRUMENTS

Manufacturer part number:
DPM72-MPPA
TME Symbol:
DPM72-MPPA

Specification

Manufacturer
TDE INSTRUMENTS
Type of meter
ammeter
Kind of meter
digital, mounting
DC current measuring range
0...4A/20mA
DC current measuring accuracy
±0.5%
Mounting
on panel
Measurement
DC current
Kind of display used
LCD
Display resolution
192x160
Backlight colour
RGB
Interface
USB
Operating temperature
0...50°C
IP rating
IP65 from the front
Mounting hole dimensions
68x68mm
Dimensions (W x H x D)
72x72mm
Number of analog inputs
2
Supported formats
CSV
Measuring instrument features
  • MIN/MAX function
  • programmable alarm thresholds
Supply voltage
  • 10...24V AC
  • 10...24V DC
Power supply
  • USB
Gross weight200 g

WATCH VIDEO

See other products in this category: Ammeters TDE INSTRUMENTS,
*
DPM72-MPPA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 160.80 EURGross price for quantities from 1 pcs - 160.80 EUR
Net price for quantities from 3 pcs - 156.80 EURGross price for quantities from 3 pcs - 156.80 EUR