+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPT047A5

Inductor: wire; THT; 47uH; R: 10mΩ; 5A; Inductor: toroidal; Ø: 15.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DPT047A5
TME Symbol:
DPT047A5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
47µH
Resistance
10mΩ
Maximum current
5A
Kind of inductor
toroidal
Diameter
15.5mm
Width
8.5mm
Inductor features
  • low leakage flux
  • toroidal core
Dimensions
Gross weight4.48 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DPT047A5
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.56 GBPGross price for quantities from 1000 pcs - 0.56 GBP