+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DPT100A3

Inductor: wire; THT; 100uH; R: 100mΩ; 3A; Inductor: toroidal; W: 8.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DPT100A3
TME Symbol:
DPT100A3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Resistance
0.1Ω
Maximum current
3A
Kind of inductor
toroidal
Diameter
15.5mm
Width
8.5mm
Inductor features
  • low leakage flux
  • toroidal core
Dimensions
Gross weight4.26 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DPT100A3
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.24 EURGross price for quantities from 1 pcs - 2.24 EUR
Net price for quantities from 5 pcs - 1.97 EURGross price for quantities from 5 pcs - 1.97 EUR
Net price for quantities from 20 pcs - 1.61 EURGross price for quantities from 20 pcs - 1.61 EUR
Net price for quantities from 100 pcs - 1.43 EURGross price for quantities from 100 pcs - 1.43 EUR
Net price for quantities from 500 pcs - 1.16 EURGross price for quantities from 500 pcs - 1.16 EUR
Net price for quantities from 1000 pcs - 1.03 EURGross price for quantities from 1000 pcs - 1.03 EUR
Packaging method by the manufacturer:Bag = 10 pcs