+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DPT100A5

Inductor: wire; THT; 100uH; R: 120mΩ; 5A; Inductor: toroidal; W: 9mm


Manufacturer: FERROCORE

Manufacturer part number:
DPT100A5
TME Symbol:
DPT100A5

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Resistance
0.12Ω
Maximum current
5A
Kind of inductor
toroidal
Diameter
16.5mm
Width
9mm
Inductor features
  • low leakage flux
  • toroidal core
Dimensions
Gross weight4.94 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DPT100A5
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.13 USDGross price for quantities from 10 pcs - 1.13 USD
Net price for quantities from 100 pcs - 0.88 USDGross price for quantities from 100 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Packaging method by the manufacturer:
Bag = 1 pcsBag = 10 pcs