+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DPT100A6

Inductor: wire; THT; 100uH; R: 65mΩ; 6A; Inductor: toroidal; Ø: 16.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DPT100A6
TME Symbol:
DPT100A6

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Resistance
65mΩ
Maximum current
6A
Kind of inductor
toroidal
Diameter
16.5mm
Width
9.5mm
Inductor features
  • low leakage flux
  • toroidal core
Dimensions
Gross weight5.217 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DPT100A6
751 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.73 USDGross price for quantities from 1 pcs - 1.73 USD
Net price for quantities from 5 pcs - 1.63 USDGross price for quantities from 5 pcs - 1.63 USD
Net price for quantities from 20 pcs - 1.47 USDGross price for quantities from 20 pcs - 1.47 USD
Net price for quantities from 100 pcs - 1.31 USDGross price for quantities from 100 pcs - 1.31 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Packaging method by the manufacturer:
Bag = 10 pcsBag = 200 pcs