+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPT220A3

Inductor: wire; THT; 220uH; R: 140mΩ; 3A; Inductor: toroidal; Ø: 16mm


Manufacturer: FERROCORE

Manufacturer part number:
DPT220A3
TME Symbol:
DPT220A3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.22mH
Resistance
0.14Ω
Maximum current
3A
Kind of inductor
toroidal
Diameter
16mm
Width
9mm
Inductor features
  • low leakage flux
  • toroidal core
Dimensions
Gross weight5.036 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DPT220A3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 5 pcs - 2.18 USDGross price for quantities from 5 pcs - 2.18 USD
Net price for quantities from 20 pcs - 1.76 USDGross price for quantities from 20 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.58 USDGross price for quantities from 100 pcs - 1.58 USD
Net price for quantities from 500 pcs - 1.44 USDGross price for quantities from 500 pcs - 1.44 USD
Packaging method by the manufacturer:Bag = 10 pcsBag = 250 pcs