+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPT330A1

Inductor: wire; THT; 330uH; R: 440mΩ; 1A; Inductor: toroidal; W: 8.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DPT330A1
TME Symbol:
DPT330A1

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.33mH
Resistance
0.44Ω
Maximum current
1A
Kind of inductor
toroidal
Diameter
15.5mm
Width
8.5mm
Inductor features
  • low leakage flux
  • toroidal core
Dimensions
Gross weight3.7 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DPT330A1
1739 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 5 pcs - 1.95 USDGross price for quantities from 5 pcs - 1.95 USD
Net price for quantities from 20 pcs - 1.76 USDGross price for quantities from 20 pcs - 1.76 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
Net price for quantities from 500 pcs - 1.34 USDGross price for quantities from 500 pcs - 1.34 USD