+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DPT330A3

Inductor: wire; THT; 330uH; R: 190mΩ; 3A; Inductor: toroidal; W: 9mm


Manufacturer: FERROCORE

Manufacturer part number:
DPT330A3
TME Symbol:
DPT330A3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
THT
Inductance
0.33mH
Resistance
0.19Ω
Maximum current
3A
Kind of inductor
toroidal
Diameter
16.5mm
Width
9mm
Inductor features
  • low leakage flux
  • toroidal core
Dimensions
Gross weight5.5 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DPT330A3
508 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.46 EURGross price for quantities from 1 pcs - 2.46 EUR
Net price for quantities from 5 pcs - 2.24 EURGross price for quantities from 5 pcs - 2.24 EUR
Net price for quantities from 20 pcs - 1.96 EURGross price for quantities from 20 pcs - 1.96 EUR
Net price for quantities from 100 pcs - 1.62 EURGross price for quantities from 100 pcs - 1.62 EUR
Net price for quantities from 500 pcs - 1.38 EURGross price for quantities from 500 pcs - 1.38 EUR
Packaging method by the manufacturer:Bag = 150 pcsCardboard = 250 pcs