+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DPZ-53/230VAC

Level monitoring relay; conductive fluid level; 230VAC


Manufacturer: EIEWIN

Manufacturer part number:
DPZ-53/230VAC
TME Symbol:
DPZ-53/230VAC

Specification

Manufacturer
EIEWIN
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Output 1 electrical parameters
250V AC / 8A
Output 1 properties
3 relay output, changeover
Supply voltage
  • 230V AC
Additional functions
  • control filling and draining of reservoirs with conductive fluids
  • LED status indicator
Gross weight534.5 g
Certificates
See other products in this category: Monitoring Relays EIEWIN,
*
DPZ-53/230VAC
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 193.70 EURGross price for quantities from 1 pcs - 193.70 EUR
Net price for quantities from 5 pcs - 179.87 EURGross price for quantities from 5 pcs - 179.87 EUR