+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

11M4

Threaded insert; brass; M4; L: 5.9mm; Øout: 5.95mm; for plastic

Manufacturer: DREMEC

Manufacturer part number:
11M4
TME Symbol:
DR11M4

Specification

Manufacturer
DREMEC
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M4
Length
5.9mm
Outside diameter
5.95mm
Application
for plastic
Gross weight0.657 g
Certificates
See other products in this category: Threaded Insertions DREMEC,
*
11M4
1660 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.74 EURGross price for quantities from 10 pcs - 0.74 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.34 EUR
Packaging method by the manufacturer:Bag = 1 000 pcsBag = 2 000 pcsBag = 3 000 pcs