+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR2224D20U

Relay: solid state; Ucntrl: 3÷32VDC; 20A; 24÷280VAC; DR22 AC; IP20


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR2224D20U
TME Symbol:
DR2224D20U

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
20A
Switched voltage
24...280V AC
Manufacturer series
DR22 AC
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
93.2x22.5x99.2mm
Relay features
additional RC circuit
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Gross weight259.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR2224D20U
0 in TME stock
Net price for quantities from 1 pcs - 58.27 USDGross price for quantities from 1 pcs - 58.27 USD
Net price for quantities from 10 pcs - 55.50 USDGross price for quantities from 10 pcs - 55.50 USD
Net price for quantities from 50 pcs - 52.97 USDGross price for quantities from 50 pcs - 52.97 USD
Net price for quantities from 100 pcs - 51.41 USDGross price for quantities from 100 pcs - 51.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.