+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR4560A45J

Relay: solid state; Ucntrl: 90÷280VAC,90÷280VDC; 45A; 48÷600VAC

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR4560A45J
TME Symbol:
DR4560A45J

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...280V AC, 90...280V DC
Max. operating current
45A
Switched voltage
48...600V AC
Manufacturer series
DR45
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
111.5x45x154.4mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Related items
CP201, CP202
Gross weight488.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR4560A45J
0 in TME stock
No. of pieces (Multiplicity: 130)
Minimum order quantity: 130.
Multiplicity: 130.
Product for special order