+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR4560D45RP

Relay: solid state; Ucntrl: 4÷32VDC; 45A; 48÷600VAC; DR45; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR4560D45RP
TME Symbol:
DR4560D45RP

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
45A
Switched voltage
48...600V AC
Manufacturer series
DR45
Relay variant
1-phase
Mounting
for DIN rail mounting, on panel
Body dimensions
111.5x45x154.4mm
Switching method
instantaneous switching
IP rating
IP20
Design
heatsink
Protection
anti-overvoltage OVP
Operating temperature
-40...80°C
Related items
CP201, CP202
Gross weight488.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR4560D45RP
0 in TME stock
Net price for quantities from 1 pcs - 123.54 EURGross price for quantities from 1 pcs - 123.54 EUR
Net price for quantities from 6 pcs - 115.78 EURGross price for quantities from 6 pcs - 115.78 EUR
Net price for quantities from 10 pcs - 111.96 EURGross price for quantities from 10 pcs - 111.96 EUR
Net price for quantities from 25 pcs - 104.99 EURGross price for quantities from 25 pcs - 104.99 EUR
Net price for quantities from 50 pcs - 101.21 EURGross price for quantities from 50 pcs - 101.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.