+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR48B12

Relay: solid state; Ucntrl: 90÷140VAC; 12A; 48÷600VAC; 1-phase


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR48B12
TME Symbol:
DR48B12

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
12A
Switched voltage
48...600V AC
Manufacturer series
SeriesOne DR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
87.6x18.3x83.7mm
Switching method
zero voltage switching
IP rating
IP00
Operating temperature
-30...80°C
Gross weight90 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR48B12
0 in TME stock
Net price for quantities from 1 pcs - 86.02 USDGross price for quantities from 1 pcs - 86.02 USD
Net price for quantities from 10 pcs - 81.92 USDGross price for quantities from 10 pcs - 81.92 USD
Net price for quantities from 50 pcs - 78.20 USDGross price for quantities from 50 pcs - 78.20 USD
Net price for quantities from 100 pcs - 75.90 USDGross price for quantities from 100 pcs - 75.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.