+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DR48D03R

Relay: solid state; Ucntrl: 4÷32VDC; 3A; 48÷600VAC; SeriesOne DR

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DR48D03R
TME Symbol:
DR48D03R

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
3A
Switched voltage
48...600V AC
Manufacturer series
SeriesOne DR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
87.6x11x83.7mm
Switching method
instantaneous switching
IP rating
IP00
Operating temperature
-30...80°C
Dimensions
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DR48D03R
0 in TME stock
Net price for quantities from 1 pcs - 43.37 EURGross price for quantities from 1 pcs - 43.37 EUR
Net price for quantities from 10 pcs - 41.31 EURGross price for quantities from 10 pcs - 41.31 EUR
Net price for quantities from 50 pcs - 39.42 EURGross price for quantities from 50 pcs - 39.42 EUR
Net price for quantities from 100 pcs - 38.27 EURGross price for quantities from 100 pcs - 38.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.