+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8G504V40310

PCB distance; polyamide 66; L: 15.9mm; screwed rod,snap fastener


Manufacturer: DREMEC

Manufacturer part number:
8G504V40310
TME Symbol:
DR8G504V40310

Specification

Manufacturer
DREMEC
Type of spacer
PCB distance
Material
polyamide 66
Spacer length
15.9mm
Mounting
screwed rod, snap fastener
Plate mounting hole diameter
4mm
Colour
natural
Flammability rating
UL94V-0
Mounting plate thickness
1.57mm
Thread
M4
Thread length
6.4mm
Manufacturer series
8G504
Gross weight0.58 g
Certificates
See other products in this category: Plastic Pegs DREMEC,
See other products from this series.:
*
8G504V40310
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.25 EURGross price for quantities from 10 pcs - 0.25 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 1000 pcs - 0.16 EURGross price for quantities from 1000 pcs - 0.16 EUR