+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA1-CMXE60D5

Relay: solid state; Ucntrl: 20÷28VDC; 5A; 1÷60VDC; DRA1-CMX; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA1-CMXE60D5
TME Symbol:
DRA1-CMXE60D5

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
20...28V DC
Max. operating current
5A
Switched voltage
1...60V DC
Mounting
for DIN rail mounting
Relay variant
current source
Manufacturer series
DRA1-CMX
Body dimensions
89.6x10x61mm
IP rating
IP00
Switching method
instantaneous switching
Operating temperature
-30...80°C
Dimensions
Gross weight29.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA1-CMXE60D5
20 in TME stock
Net price for quantities from 1 pcs - 67.31 EURGross price for quantities from 1 pcs - 67.31 EUR
Net price for quantities from 10 pcs - 64.10 EURGross price for quantities from 10 pcs - 64.10 EUR
Net price for quantities from 50 pcs - 61.19 EURGross price for quantities from 50 pcs - 61.19 EUR
Net price for quantities from 100 pcs - 59.38 EURGross price for quantities from 100 pcs - 59.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs