+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA1-MP240D3

Relay: solid state; Ucntrl: 3÷32VDC; 3A; 24÷280VAC; DRA1-MP; IP00


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA1-MP240D3
TME Symbol:
DRA1-MP240D3

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3...32V DC
Max. operating current
3A
Switched voltage
24...280V AC
Manufacturer series
DRA1-MP
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
89.6x10x62.2mm
Switching method
zero voltage switching
IP rating
IP00
Output configuration
NO
Operating temperature
-40...80°C
Dimensions
Gross weight38 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA1-MP240D3
0 in TME stock
Net price for quantities from 1 pcs - 72.19 USDGross price for quantities from 1 pcs - 72.19 USD
Net price for quantities from 25 pcs - 64.80 USDGross price for quantities from 25 pcs - 64.80 USD
Net price for quantities from 50 pcs - 60.97 USDGross price for quantities from 50 pcs - 60.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.