+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DRA3P48E2

Relay: solid state; 2.4A; Uswitch: 48÷510VAC; 3-phase; IP00; DRA3P


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA3P48E2
TME Symbol:
DRA3P48E2

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...28V DC
Max. operating current
2.4A
Switched voltage
48...510V AC
Relay variant
3-phase
Mounting
for DIN rail mounting
Switching method
zero voltage switching
Body dimensions
89.6x44.9x73.9mm
IP rating
IP00
Manufacturer series
DRA3P
Indication
LED
Relay features
3-phase control
Protection
anti-overvoltage OVP
Operating temperature
-20...60°C
Gross weight130.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA3P48E2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 76.58 EURGross price for quantities from 1 pcs - 76.58 EUR
Net price for quantities from 5 pcs - 71.31 EURGross price for quantities from 5 pcs - 71.31 EUR
Net price for quantities from 10 pcs - 68.35 EURGross price for quantities from 10 pcs - 68.35 EUR
Net price for quantities from 25 pcs - 64.77 EURGross price for quantities from 25 pcs - 64.77 EUR
Net price for quantities from 100 pcs - 61.06 EURGross price for quantities from 100 pcs - 61.06 EUR